MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5228C-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ5228C-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5228C-HE3-08 |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 23 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5228C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 11,588 | 112-MMSZ5228C-HE3_A-08CT-ND | $3.54000 | MFR Recommended |
| BZT52B3V9-TP | MCC (Micro Commercial Components) | 0 | BZT52B3V9-TP-ND | $0.31088 | Similar |
| BZT52C3V9-TP | MCC (Micro Commercial Components) | 19,540 | BZT52C3V9-TPMSCT-ND | $1.15000 | Similar |
| MMSZ3V9T1G | onsemi | 0 | MMSZ3V9T1GOSCT-ND | $1.40000 | Similar |
| MMSZ4686-TP | MCC (Micro Commercial Components) | 4,510 | MMSZ4686-TPMSCT-ND | $1.15000 | Similar |




