Upgrade
Upgrade
Similar
Similar



MMSZ4716-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ4716-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4716-G3-08 |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 29.6 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C39-TP | MCC (Micro Commercial Components) | 711 | 353-BZT52C39-TPCT-ND | $1.15000 | Upgrade |
| MMSZ39T1G | onsemi | 14,600 | MMSZ39T1GOSCT-ND | $1.40000 | Upgrade |
| SZMMSZ39T1G | onsemi | 5,464 | 488-SZMMSZ39T1GCT-ND | $3.04000 | Upgrade |
| BZT52C39S-7-F | Diodes Incorporated | 12 | BZT52C39S-FDICT-ND | $2.06000 | Similar |
| DDZ9716S-7 | Diodes Incorporated | 0 | DDZ9716S-7DICT-ND | $2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.44787 | $6,718.05 |
| 30,000 | $0.42288 | $12,686.40 |




