


MMSZ4715-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ4715-E3-08GITR-ND - Tape & Reel (TR) MMSZ4715-E3-08GICT-ND - Cut Tape (CT) MMSZ4715-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4715-E3-08 |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 27.3 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ36T1G | onsemi | 24,461 | MMSZ36T1GOSCT-ND | $1.40000 | Upgrade |
| MMSZ4715T1G | onsemi | 1,697 | MMSZ4715T1GOSCT-ND | $1.40000 | Upgrade |
| SZMMSZ5258ET1G | onsemi | 1,198 | 488-SZMMSZ5258ET1GCT-ND | $3.21000 | Upgrade |
| BZT52C36Q-7-F | Diodes Incorporated | 3,808 | 31-BZT52C36Q-7-F-ND | $2.14000 | Similar |
| DDZ36-7 | Diodes Incorporated | 0 | DDZ36-7DICT-ND | $0.36095 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.28600 | $22.86 |
| 100 | $1.44210 | $144.21 |
| 500 | $1.07570 | $537.85 |
| 1,000 | $0.95715 | $957.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80617 | $2,418.51 |
| 6,000 | $0.73006 | $4,380.36 |
| 9,000 | $0.69125 | $6,221.25 |
| 15,000 | $0.64761 | $9,714.15 |
| 21,000 | $0.62176 | $13,056.96 |
| 30,000 | $0.59663 | $17,898.90 |

