


MMSZ4710-E3-18 | |
---|---|
DigiKey Part Number | 112-MMSZ4710-E3-18TR-ND - Tape & Reel (TR) 112-MMSZ4710-E3-18CT-ND - Cut Tape (CT) 112-MMSZ4710-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4710-E3-18 |
Description | DIODE ZENER 25V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 19 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.14400 | $11.44 |
100 | $0.70710 | $70.71 |
500 | $0.51762 | $258.81 |
1,000 | $0.45614 | $456.14 |
2,000 | $0.40419 | $808.38 |
5,000 | $0.34779 | $1,738.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31285 | $3,128.50 |
20,000 | $0.28342 | $5,668.40 |
30,000 | $0.26842 | $8,052.60 |
50,000 | $0.25156 | $12,578.00 |
70,000 | $0.24157 | $16,909.90 |
100,000 | $0.23186 | $23,186.00 |
250,000 | $0.21054 | $52,635.00 |