MFR Recommended
Direct
Similar



MMSZ4706-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ4706-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4706-HE3-18 |
Description | DIODE ZENER 19V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 14.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4706-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4706-HE3_A-18TR-ND | $0.55479 | MFR Recommended |
| MMSZ4706T1G | onsemi | 26,097 | MMSZ4706T1GOSCT-ND | $1.48000 | Direct |
| CMHZ5249B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5249BTRPBFREETR-ND | $0.51982 | Similar |
| DDZ20CQ-7 | Diodes Incorporated | 2,318 | 31-DDZ20CQ-7CT-ND | $2.14000 | Similar |





