


MMSZ4706-E3-18 | |
---|---|
DigiKey Part Number | MMSZ4706-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4706-E3-18 |
Description | DIODE ZENER 19V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 14.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31285 | $3,128.50 |
20,000 | $0.28342 | $5,668.40 |
30,000 | $0.26842 | $8,052.60 |
50,000 | $0.25156 | $12,578.00 |
70,000 | $0.24157 | $16,909.90 |
100,000 | $0.23186 | $23,186.00 |
250,000 | $0.21054 | $52,635.00 |