MMSZ4701-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 12,230
Unit Price: $0.91000
Datasheet

Upgrade


onsemi
In Stock: 9,600
Unit Price: $0.82000
Datasheet

Upgrade


onsemi
In Stock: 3,861
Unit Price: $1.40000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 22,770
Unit Price: $4.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.39599
Datasheet

Similar


Diodes Incorporated
In Stock: 2,108
Unit Price: $2.22000
Datasheet

Similar


onsemi
In Stock: 2,836
Unit Price: $2.80000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4701-G3-18

DigiKey Part Number
MMSZ4701-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4701-G3-18
Description
DIODE ZENER 14V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 10.6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34633$3,463.30
20,000$0.31432$6,286.40
30,000$0.29800$8,940.00
50,000$0.27966$13,983.00
70,000$0.26879$18,815.30
100,000$0.25823$25,823.00
250,000$0.23505$58,762.50
Manufacturers Standard Package