SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4699-G3-18

DigiKey Part Number
MMSZ4699-G3-18GITR-ND - Tape & Reel (TR)
MMSZ4699-G3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ4699-G3-18
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 9.1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,956
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.94700$9.47
100$0.41160$41.16
500$0.38690$193.45
1,000$0.35398$353.98
2,000$0.34986$699.72
5,000$0.34574$1,728.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26342$2,634.20
20,000$0.25519$5,103.80
30,000$0.23505$7,051.50
Manufacturers Standard Package