


MMSZ4690-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4690-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ4690-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ4690-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4690-HE3_A-08 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 µA @ 4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.04700 | $20.47 |
| 100 | $1.28830 | $128.83 |
| 500 | $0.95748 | $478.74 |
| 1,000 | $0.85035 | $850.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71404 | $2,142.12 |
| 6,000 | $0.64522 | $3,871.32 |
| 9,000 | $0.61014 | $5,491.26 |
| 15,000 | $0.57070 | $8,560.50 |
| 21,000 | $0.54734 | $11,494.14 |
| 30,000 | $0.52462 | $15,738.60 |

