MFR Recommended
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



MMSZ4683-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ4683-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4683-HE3-18 |
Description | DIODE ZENER 3V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 800 nA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4683-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4683-HE3_A-18TR-ND | $0.55928 | MFR Recommended |
| MMSZ4683-TP | MCC (Micro Commercial Components) | 7,680 | MMSZ4683-TPMSCT-ND | $1.15000 | Direct |
| MMSZ4683T1G | onsemi | 31,566 | MMSZ4683T1GOSCT-ND | $1.40000 | Upgrade |
| SZMMSZ4683T1G | onsemi | 2,840 | SZMMSZ4683T1GOSCT-ND | $2.80000 | Upgrade |
| BZT52C3V0-TP | MCC (Micro Commercial Components) | 1,909 | BZT52C3V0-TPMSCT-ND | $1.15000 | Similar |





