Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

MMBZ5266C-HE3-08 | |
|---|---|
DigiKey Part Number | MMBZ5266C-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5266C-HE3-08 |
Description | DIODE ZENER 68V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 68 V 225 mW ±2% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 100 nA @ 52 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 230 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B68-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B68-E3-08CT-ND | $3.45000 | Parametric Equivalent |
| BZX84B68-E3-18 | Vishay General Semiconductor - Diodes Division | 8,166 | 112-BZX84B68-E3-18CT-ND | $3.45000 | Parametric Equivalent |
| BZX84B68-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B68-G3-08-ND | $0.42791 | Parametric Equivalent |
| BZX84B68-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B68-G3-18-ND | $0.45205 | Parametric Equivalent |
| BZX84C68LT1G | onsemi | 14,000 | BZX84C68LT1GOSCT-ND | $1.32000 | Similar |



