MMBZ5265C-E3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $3.62000
Datasheet
Zener Diode 62 V 225 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5265C-E3-18

DigiKey Part Number
MMBZ5265C-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5265C-E3-18
Description
DIODE ZENER 62V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 62 V 225 mW ±2% Surface Mount SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
185 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 47 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
225 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPZ5265B TR PBFREECentral Semiconductor Corp01514-CMPZ5265BTRPBFREECT-ND$3.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types