Similar
Parametric Equivalent

MMBZ5265B-G3-08 | |
|---|---|
DigiKey Part Number | MMBZ5265B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5265B-G3-08 |
Description | DIODE ZENER 62V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 185 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 47 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C62LT1G | onsemi | 3,007 | BZX84C62LT1GOSCT-ND | $1.32000 | Similar |
| CMPZ5265B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5265BTRPBFREECT-ND | $3.62000 | Parametric Equivalent |



