Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5263B-G3-08 | |
|---|---|
DigiKey Part Number | MMBZ5263B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5263B-G3-08 |
Description | DIODE ZENER 56V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 43 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZBZX84C56ET1G | onsemi | 9,000 | 488-SZBZX84C56ET1GCT-ND | $1.89000 | Similar |
| CMPZ5263B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5263BTRPBFREETR-ND | $0.56790 | Parametric Equivalent |
| MMBZ5263BLT1G | onsemi | 28,100 | MMBZ5263BLT1GOSCT-ND | $1.40000 | Parametric Equivalent |
| SZMMBZ5263BLT1G | onsemi | 2,850 | 488-SZMMBZ5263BLT1GCT-ND | $1.64000 | Parametric Equivalent |



