Similar
Similar
Similar
Similar
Similar

MMBZ5255C-HE3-08 | |
|---|---|
DigiKey Part Number | MMBZ5255C-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5255C-HE3-08 |
Description | DIODE ZENER 28V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 28 V 225 mW ±2% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 44 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5255B TR PBFREE | Central Semiconductor Corp | 3,833 | 1514-CMPZ5255BTRPBFREECT-ND | $3.45000 | Similar |
| CZRT5255B-HF | Comchip Technology | 0 | 641-CZRT5255B-HFTR-ND | $0.53174 | Similar |
| MMBZ5255B-TP | MCC (Micro Commercial Components) | 0 | MMBZ5255B-TP-ND | $0.21466 | Similar |
| MMBZ5255BLT1G | onsemi | 2,947 | MMBZ5255BLT1GOSCT-ND | $1.40000 | Similar |
| MMBZ5255BW-7-F | Diodes Incorporated | 0 | MMBZ5255BW-FDICT-ND | $2.80000 | Similar |






