MMBZ5243C-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,888
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.22170
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,075
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,875
Unit Price: $1.15000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.55609
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.38693
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.53106
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25391
Datasheet

Similar


onsemi
In Stock: 55,824
Unit Price: $1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


onsemi
In Stock: 5,500
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 4,962
Unit Price: $1.31000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5243C-HE3-18

DigiKey Part Number
MMBZ5243C-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5243C-HE3-18
Description
DIODE ZENER 13V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 13 V 225 mW ±2% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
225 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types