Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5243B-G3-18 | |
|---|---|
DigiKey Part Number | MMBZ5243B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5243B-G3-18 |
Description | DIODE ZENER 13V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 13 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B13-7-F | Diodes Incorporated | 178 | 31-BZX84B13-7-FCT-ND | $2.14000 | Similar |
| BZX84B13Q-7-F | Diodes Incorporated | 0 | 31-BZX84B13Q-7-FTR-ND | $0.44898 | Similar |
| BZX84C13-TP | MCC (Micro Commercial Components) | 470 | BZX84C13-TPMSCT-ND | $1.15000 | Similar |
| BZX84C13Q-7-F | Diodes Incorporated | 1,164 | 31-BZX84C13Q-7-FCT-ND | $2.22000 | Similar |
| CZRT55C13-G | Comchip Technology | 0 | CZRT55C13-G-ND | $0.53174 | Similar |







