MMBZ5239C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,008
Unit Price: $0.91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.20092
Datasheet

Similar


onsemi
In Stock: 23,186
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.31701
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,700
Unit Price: $3.62000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,900
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 22,738
Unit Price: $0.91000
Datasheet

Similar


onsemi
In Stock: 18,443
Unit Price: $1.07000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11,667
Unit Price: $3.21000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.38792
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.53242
Datasheet

Similar


onsemi
In Stock: 8,809
Unit Price: $1.73000
Datasheet

Similar


onsemi
In Stock: 7,792
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 11,036
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 19,751
Unit Price: $0.99000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5239C-HE3-08

DigiKey Part Number
MMBZ5239C-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5239C-HE3-08
Description
DIODE ZENER 9.1V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 9.1 V 225 mW ±2% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
225 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types