Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5234B-HE3-08 | |
|---|---|
DigiKey Part Number | MMBZ5234B-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5234B-HE3-08 |
Description | DIODE ZENER 6.2V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V2-7-F | Diodes Incorporated | 2,281 | 31-BZX84B6V2-7-FCT-ND | $2.14000 | Similar |
| BZX84B6V2Q-7-F | Diodes Incorporated | 0 | 31-BZX84B6V2Q-7-FCT-ND | $2.38000 | Similar |
| BZX84C6V2 TR | Central Semiconductor Corp | 4,268 | BZX84C6V2CSCT-ND | $3.62000 | Similar |
| BZX84C6V2-TP | MCC (Micro Commercial Components) | 3,648 | 353-BZX84C6V2-TPCT-ND | $1.15000 | Similar |
| BZX84C6V2ET1G | onsemi | 5,240 | BZX84C6V2ET1GOSCT-ND | $1.81000 | Similar |







