Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5226B-HE3-18 | |
|---|---|
DigiKey Part Number | MMBZ5226B-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5226B-HE3-18 |
Description | DIODE ZENER 3.3V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 28 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B3V3LT1G | onsemi | 0 | BZX84B3V3LT1GOSCT-ND | $1.73000 | Similar |
| BZX84C3V3-TP | MCC (Micro Commercial Components) | 10 | 353-BZX84C3V3-TPCT-ND | $1.15000 | Similar |
| BZX84C3V3LT1G | onsemi | 395 | BZX84C3V3LT1GOSCT-ND | $1.32000 | Similar |
| CZRT55C3V3-G | Comchip Technology | 0 | CZRT55C3V3-G-ND | $0.53174 | Similar |
| MMBZ5226BW-7-F | Diodes Incorporated | 3,000 | MMBZ5226BW-FDICT-ND | $2.80000 | Similar |







