Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5226B-G3-18 | |
|---|---|
DigiKey Part Number | MMBZ5226B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5226B-G3-18 |
Description | DIODE ZENER 3.3V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 28 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V3-TP | MCC (Micro Commercial Components) | 10 | 353-BZX84C3V3-TPCT-ND | $0.26000 | Similar |
| BZX84C3V3LT1G | onsemi | 395 | BZX84C3V3LT1GOSCT-ND | $0.29000 | Similar |
| CZRT55C3V3-G | Comchip Technology | 0 | CZRT55C3V3-G-ND | $0.11816 | Similar |
| MMBZ5226BT-7-F | Diodes Incorporated | 0 | MMBZ5226BTDICT-ND | $0.69000 | Similar |
| SZBZX84C3V3LT3G | onsemi | 29,449 | SZBZX84C3V3LT3GOSCT-ND | $0.31000 | Similar |







