Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ4687-G3-18 | |
|---|---|
DigiKey Part Number | MMBZ4687-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4687-G3-18 |
Description | DIODE ZENER 4.3V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 4 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5229B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5229BBKPBFREE-ND | $0.55680 | Upgrade |
| CMPZ5229B TR PBFREE | Central Semiconductor Corp | 2,968 | 1514-CMPZ5229BTRPBFREECT-ND | $2.80000 | Upgrade |
| BZX84B4V3-7-F | Diodes Incorporated | 12,938 | BZX84B4V3-FDICT-ND | $2.14000 | Similar |
| BZX84C4V3-TP | MCC (Micro Commercial Components) | 4,205 | BZX84C4V3-TPMSCT-ND | $2.14000 | Similar |
| BZX84C4V3LT1G | onsemi | 14,616 | BZX84C4V3LT1GOSCT-ND | $1.32000 | Similar |







