Similar
Similar
Similar
Similar
Similar
Similar

MMBZ4683-E3-18 | |
|---|---|
DigiKey Part Number | MMBZ4683-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4683-E3-18 |
Description | DIODE ZENER 3V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 800 nA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V0-TP | MCC (Micro Commercial Components) | 1,755 | 353-BZX84C3V0-TPCT-ND | $1.15000 | Similar |
| CMPZ5225B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5225BBKPBFREE-ND | $1.18635 | Similar |
| CMPZ5225B TR PBFREE | Central Semiconductor Corp | 1,720 | 1514-CMPZ5225BTRPBFREECT-ND | $6.08000 | Similar |
| CZRT55C3V0-G | Comchip Technology | 0 | CZRT55C3V0-G-ND | $0.53174 | Similar |
| MMBZ5225B-7-F | Diodes Incorporated | 36,464 | MMBZ5225B-FDICT-ND | $1.23000 | Similar |






