MFR Recommended
Direct

MMBD7000-HE3-08 | |
|---|---|
DigiKey Part Number | 112-MMBD7000-HE3-08TR-ND - Tape & Reel (TR) 112-MMBD7000-HE3-08CT-ND - Cut Tape (CT) 112-MMBD7000-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000-HE3-08 |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 3 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD7000-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 14,722 | 112-MMBD7000-HE3_A-08CT-ND | $3.12000 | MFR Recommended |
| MMBD7000-TP | MCC (Micro Commercial Components) | 6,411 | MMBD7000TPMSCT-ND | $2.14000 | Direct |
| MMBD1203 | onsemi | 71,368 | MMBD1203CT-ND | $2.38000 | Similar |




