


MBRF1560CT-E3/45 | |
---|---|
DigiKey Part Number | MBRF1560CT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBRF1560CT-E3/45 |
Description | DIODE ARR SCHOTTKY 60V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 7.5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
50 | $7.75120 | $387.56 |
100 | $7.32070 | $732.07 |
500 | $5.82118 | $2,910.59 |
1,000 | $5.33903 | $5,339.03 |
2,000 | $4.93356 | $9,867.12 |
5,000 | $4.49569 | $22,478.45 |