


MBRF10H100CT-E3/45 | |
---|---|
DigiKey Part Number | MBRF10H100CT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10H100CT-E3/45 |
Description | DIODE ARR SCHOT 100V 5A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-2 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.97104 | $5,971.04 |