MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBRB3045CT-E3/81 | |
|---|---|
DigiKey Part Number | MBRB3045CT-E3/81GITR-ND - Tape & Reel (TR) MBRB3045CT-E3/81GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBRB3045CT-E3/81 |
Description | DIODE ARR SCHOTT 45V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB3045CT-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MBRB3045CT-M3/ITR-ND | $11.11393 | MFR Recommended |
| DSSK28-0045BS-TRL | IXYS | 0 | DSSK28-0045BS-TRL-ND | $19.83363 | Similar |
| MBRB2545CTT4G | onsemi | 1,222 | MBRB2545CTT4GOSCT-ND | $21.70000 | Similar |
| STPS2545CG-TR | STMicroelectronics | 1,630 | 497-8027-1-ND | $15.13000 | Similar |
| STPS2545CGY-TR | STMicroelectronics | 0 | STPS2545CGY-TR-ND | $5.12903 | Similar |






