
MBRB2060CTHM3/I | |
|---|---|
DigiKey Part Number | 112-MBRB2060CTHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB2060CTHM3/I |
Description | DIODE ARR SCHOTT 60V 10A TO263AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $10.12108 | $8,096.86 |
| 1,600 | $9.42775 | $15,084.40 |
| 2,400 | $9.28413 | $22,281.91 |

