MBRB1635HE3_B/P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1,600
Unit Price: $6.03241
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,917
Unit Price: $13.55000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $5.14419
Datasheet
D²Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB1635HE3_B/P

DigiKey Part Number
112-MBRB1635HE3_B/P-ND
Manufacturer
Manufacturer Product Number
MBRB1635HE3_B/P
Description
DIODE SCHOTTKY 35V 16A TO263AB
Customer Reference
Detailed Description
Diode 35 V 16A Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 35 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types