Similar

MBR1545CTHE3/45 | |
|---|---|
DigiKey Part Number | MBR1545CTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR1545CTHE3/45 |
Description | DIODE ARR SCHOT 45V 7.5A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR1545CTHE3/45 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 7.5A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 7.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20PW45CHM3/I | Vishay General Semiconductor - Diodes Division | 4,500 | V20PW45CHM3/IGICT-ND | $18.58000 | Similar |


