
M3035S-E3/4W | |
---|---|
DigiKey Part Number | M3035S-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | M3035S-E3/4W |
Description | DIODE SCHOTTKY 35V 30A TO2203 |
Customer Reference | |
Detailed Description | Diode 35 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | M3035S-E3/4W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 35 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |