
LS4448GS08 | |
|---|---|
DigiKey Part Number | LS4448GS08GITR-ND - Tape & Reel (TR) LS4448GS08GICT-ND - Cut Tape (CT) LS4448GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS4448GS08 |
Description | DIODE STANDARD 75V 150MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | LS4448GS08 Models |
Category | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Mfr | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-80 QuadroMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 175°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 8 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.36500 | $13.65 |
| 100 | $0.85010 | $85.01 |
| 500 | $0.62418 | $312.09 |
| 1,000 | $0.55084 | $550.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.47119 | $1,177.97 |
| 5,000 | $0.42178 | $2,108.90 |
| 7,500 | $0.39657 | $2,974.27 |
| 12,500 | $0.36822 | $4,602.75 |
| 17,500 | $0.35142 | $6,149.85 |
| 25,000 | $0.33509 | $8,377.25 |


