
LL43-GS18 | |
---|---|
DigiKey Part Number | LL43-GS18GITR-ND - Tape & Reel (TR) LL43-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LL43-GS18 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.58500 | $15.85 |
100 | $1.26860 | $126.86 |
500 | $0.94460 | $472.30 |
1,000 | $0.76338 | $763.38 |
2,000 | $0.72939 | $1,458.78 |
5,000 | $0.65565 | $3,278.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.48100 | $4,810.00 |
20,000 | $0.46803 | $9,360.60 |
30,000 | $0.45917 | $13,775.10 |