Diode 35 V 300mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4154-GS08

DigiKey Part Number
112-LL4154-GS08TR-ND - Tape & Reel (TR)
112-LL4154-GS08CT-ND - Cut Tape (CT)
112-LL4154-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL4154-GS08
Description
DIODE STANDARD 35V 300MA SOD80
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 35 V 300mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Mfr
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
35 V
Package / Case
Current - Average Rectified (Io)
300mA
Supplier Device Package
SOD-80 MiniMELF
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Operating Temperature - Junction
175°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,134
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.31500$13.15
100$0.81560$81.56
500$0.59770$298.85
1,000$0.52716$527.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.45050$1,126.25
5,000$0.40299$2,014.95
7,500$0.37873$2,840.47
12,500$0.35145$4,393.12
17,500$0.33527$5,867.23
25,000$0.31955$7,988.75
Manufacturers Standard Package