
LL4151-GS18 | |
|---|---|
DigiKey Part Number | LL4151-GS18GITR-ND - Tape & Reel (TR) LL4151-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LL4151-GS18 |
Description | DIODE STANDARD 50V 300MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.32400 | $13.24 |
| 100 | $0.82050 | $82.05 |
| 500 | $0.60182 | $300.91 |
| 1,000 | $0.53086 | $530.86 |
| 2,000 | $0.47093 | $941.86 |
| 5,000 | $0.40588 | $2,029.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36560 | $3,656.00 |
| 20,000 | $0.33168 | $6,633.60 |
| 30,000 | $0.31439 | $9,431.70 |
| 50,000 | $0.29495 | $14,747.50 |
| 70,000 | $0.28344 | $19,840.80 |
| 100,000 | $0.27225 | $27,225.00 |

