
LL4150GS18 | |
|---|---|
DigiKey Part Number | LL4150GS18GITR-ND - Tape & Reel (TR) LL4150GS18GICT-ND - Cut Tape (CT) LL4150GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4150GS18 |
Description | DIODE STANDARD 50V 600MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 600mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL4150GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 600mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.64400 | $16.44 |
| 100 | $1.02690 | $102.69 |
| 500 | $0.75786 | $378.93 |
| 1,000 | $0.67063 | $670.63 |
| 2,000 | $0.59717 | $1,194.34 |
| 5,000 | $0.51740 | $2,587.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.46802 | $4,680.20 |
| 20,000 | $0.42645 | $8,529.00 |
| 30,000 | $0.40527 | $12,158.10 |
| 50,000 | $0.38146 | $19,073.00 |
| 70,000 | $0.36736 | $25,715.20 |
| 100,000 | $0.35365 | $35,365.00 |


