
IRKC166/04 | |
---|---|
DigiKey Part Number | IRKC166/04-ND |
Manufacturer | |
Manufacturer Product Number | IRKC166/04 |
Description | DIODE MODULE GP 400V 165A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 165A Chassis Mount INT-A-PAK (3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 165A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 400 V | |
Mounting Type | Chassis Mount | |
Package / Case | INT-A-PAK (3) | |
Supplier Device Package | Module | |
Base Product Number |