


V6PW10HM3/I | |
---|---|
DigiKey Part Number | 112-V6PW10HM3/ITR-ND - Tape & Reel (TR) 112-V6PW10HM3/ICT-ND - Cut Tape (CT) 112-V6PW10HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6PW10HM3/I |
Description | DIODE SCHOTTKY 100V 6A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | 590pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.65600 | $46.56 |
100 | $3.19160 | $319.16 |
500 | $2.45508 | $1,227.54 |
1,000 | $2.02935 | $2,029.35 |
2,000 | $1.96904 | $3,938.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $1.60058 | $7,202.61 |
9,000 | $1.54983 | $13,948.47 |