ICTE18-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,400
Unit Price: $2.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $93.60571
Datasheet

Similar


Littelfuse Inc.
In Stock: 286
Unit Price: $5.83000
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICTE18-E3/54

DigiKey Part Number
ICTE18-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICTE18-E3/54
Description
TVS DIODE 18VWM 25.2VC 1.5KE
Customer Reference
Detailed Description
25.2V Clamp 50A Ipp Tvs Diode Through Hole 1.5KE
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
21.2V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types