
GSOT04C-E3-18 | |
---|---|
DigiKey Part Number | 112-GSOT04C-E3-18TR-ND - Tape & Reel (TR) 112-GSOT04C-E3-18CT-ND - Cut Tape (CT) 112-GSOT04C-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT04C-E3-18 |
Description | TVS DIODE 4VWM 14.3VC SOT233 |
Customer Reference | |
Detailed Description | 14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 14.3V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 429W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 310pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.65775 | $6,577.50 |
20,000 | $0.60378 | $12,075.60 |
30,000 | $0.57629 | $17,288.70 |
50,000 | $0.54539 | $27,269.50 |
70,000 | $0.52709 | $36,896.30 |
100,000 | $0.51319 | $51,319.00 |