
GSIB620-E3/45 | |
---|---|
DigiKey Part Number | GSIB620-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GSIB620-E3/45 |
Description | BRIDGE RECT 1P 200V 2.8A GSIB-5S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GSIB-5S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 2.8 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GSIB-5S | |
Supplier Device Package | GSIB-5S | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.18000 | $26.18 |
20 | $14.62850 | $292.57 |
100 | $11.78330 | $1,178.33 |
500 | $10.24258 | $5,121.29 |
1,000 | $9.12155 | $9,121.55 |
2,000 | $8.23900 | $16,478.00 |
5,000 | $8.14968 | $40,748.40 |