DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPP20M-E3/54

DigiKey Part Number
GPP20M-E3/54GITR-ND - Tape & Reel (TR)
GPP20M-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GPP20M-E3/54
Description
DIODE STANDARD 1000V 2A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,030
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.65000$16.50
100$1.31700$131.70
500$0.98188$490.94
1,000$0.87349$873.49
2,000$0.78206$1,564.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48100$1,924.00
8,000$0.47624$3,809.92
Manufacturers Standard Package