DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPP20J-E3/73

DigiKey Part Number
GPP20J-E3/73GICT-ND - Cut Tape (CT)
GPP20J-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GPP20J-E3/73
Description
DIODE STANDARD 600V 2A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,768
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.83100$18.31
100$1.15040$115.04
500$0.85378$426.89
1,000$0.75788$757.88
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.67696$1,353.92
4,000$0.60883$2,435.32
6,000$0.59821$3,589.26
Manufacturers Standard Package