
GPP20J-E3/54 | |
|---|---|
DigiKey Part Number | GPP20J-E3/54GITR-ND - Tape & Reel (TR) GPP20J-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GPP20J-E3/54 |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.56800 | $35.68 |
| 100 | $2.28720 | $228.72 |
| 500 | $1.73260 | $866.30 |
| 1,000 | $1.55370 | $1,553.70 |
| 2,000 | $1.40308 | $2,806.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27627 | $5,105.08 |
| 8,000 | $1.16955 | $9,356.40 |
| 12,000 | $1.11518 | $13,382.16 |
| 20,000 | $1.05409 | $21,081.80 |
| 28,000 | $1.01791 | $28,501.48 |
| 40,000 | $0.98275 | $39,310.00 |

