
BYG10KHE3_A/H | |
|---|---|
DigiKey Part Number | 112-BYG10KHE3_A/HTR-ND - Tape & Reel (TR) 112-BYG10KHE3_A/HCT-ND - Cut Tape (CT) 112-BYG10KHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG10KHE3_A/H |
Description | DIODE AVAL 800V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.14400 | $41.44 |
| 100 | $2.67280 | $267.28 |
| 500 | $2.03646 | $1,018.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.68276 | $3,028.97 |
| 3,600 | $1.53347 | $5,520.49 |
| 5,400 | $1.45737 | $7,869.80 |
| 9,000 | $1.37185 | $12,346.65 |
| 12,600 | $1.32120 | $16,647.12 |
| 18,000 | $1.27197 | $22,895.46 |

