
GP15K-040E3/54 | |
|---|---|
DigiKey Part Number | GP15K-040E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP15K-040E3/54 |
Description | DIODE STANDARD 800V 1.5A DO204AL |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3.5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A | Base Product Number |

