
GP15B-E3/54 | |
|---|---|
DigiKey Part Number | 112-GP15B-E3/54TR-ND - Tape & Reel (TR) 112-GP15B-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP15B-E3/54 |
Description | DIODE STANDARD 100V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3.5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW52-TR | Vishay General Semiconductor - Diodes Division | 24,006 | 112-BYW52-CT-ND | $19.98000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $9.87400 | $98.74 |
| 100 | $6.62320 | $662.32 |
| 500 | $5.22920 | $2,614.60 |
| 1,000 | $4.78056 | $4,780.56 |
| 2,000 | $4.40323 | $8,806.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.08598 | $16,343.92 |
| 8,000 | $3.81934 | $30,554.72 |
| 12,000 | $3.68358 | $44,202.96 |
| 20,000 | $3.59382 | $71,876.40 |

