GP15AHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24,006
Unit Price: $19.98000
Datasheet
Diode 50 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP15AHE3/54

DigiKey Part Number
GP15AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP15AHE3/54
Description
DIODE STANDARD 50V 1.5A DO204AC
Customer Reference
Detailed Description
Diode 50 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3.5 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AC (DO-15)
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1.5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW52-TRVishay General Semiconductor - Diodes Division24,006112-BYW52-CT-ND$19.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes