
GP10Y-E3/73 | |
---|---|
DigiKey Part Number | GP10Y-E3/73GICT-ND - Cut Tape (CT) GP10Y-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP10Y-E3/73 |
Description | DIODE STANDARD 1600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | GP10Y-E3/73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.36800 | $43.68 |
100 | $2.99870 | $299.87 |
500 | $2.39826 | $1,199.13 |
1,000 | $2.07689 | $2,076.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.76643 | $5,299.29 |
6,000 | $1.64735 | $9,884.10 |
9,000 | $1.57405 | $14,166.45 |