
GP10-4006E-E3/54 | |
|---|---|
DigiKey Part Number | GP10-4006E-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP10-4006E-E3/54 |
Description | DIODE STANDARD 800V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 800 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT51K-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT51K-TR-ND | $6.25585 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,000 | $3.58436 | $39,427.96 |


